
15W DC/DC Converter, board mount, through-hole mounting. Features dual outputs of +/-12V, each with 650mA maximum output current. Offers 73% efficiency and operates from -10°C to 70°C. Includes Over-Voltage Protection (OVP) and Over-Current Protection (OCP). Approvals include UL, CSA, CE, and TUV.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK KWD15-1212 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK KWD15-1212 technical specifications.
| Approvals | UL, CSA, CE, TUV |
| Current - Output 1 | 650mA |
| Depth | 70mm |
| Efficiency | 73% |
| Features | OVP, OCP |
| Height | 0.93inch |
| Lead Free | Lead Free |
| Length | 48mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 650mA |
| Max Output Power | 15W |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Current | 650mA |
| Output Power | 15W |
| Output Voltage | 12V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | KW |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 0.331lb |
| Width | 1.89inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for TDK KWD15-1212 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
