
Dual-output AC/DC power supply delivering 15V at 520mA and -15V at 520mA, with a total output power of 15W. Features include overvoltage protection (OVP) and overcurrent protection (OCP). This through-hole mount unit operates from -10°C to 70°C and offers 73% efficiency.
Sign in to ask questions about the TDK KWD15-1515 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK KWD15-1515 technical specifications.
| Current - Output 1 | 520mA |
| Depth | 70mm |
| Efficiency | 73% |
| Features | OVP, OCP |
| Height | 4.92inch |
| Length | 0.97inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 520mA |
| Max Output Power | 15W |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Current | 520mA |
| Output Power | 15W |
| Output Voltage | 15V |
| RoHS Compliant | No |
| Series | KW (15W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 0.331lb |
| Width | 2.27inch |
| RoHS | Not Compliant |
Download the complete datasheet for TDK KWD15-1515 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.