
Board mount DC/DC converter delivering 5W output power at 15V and 350mA. Features include Over Voltage Protection (OVP) and Over Current Protection (OCP). Operating temperature range spans from -10°C to 70°C with 76% efficiency. Through-hole mounting design with dimensions of 4.72" L x 3.62" W x 8.5" H.
TDK KWS5-15 technical specifications.
| Current - Output 1 | 350mA |
| Depth | 55mm |
| Efficiency | 76% |
| Features | OVP, OCP |
| Height | 8.5inch |
| Input Current | 350mA |
| Length | 4.72inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 350mA |
| Max Output Power | 5W |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 350mA |
| Output Power | 5W |
| Output Voltage | 15V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | KW (5W) |
| Voltage - Output 1 | 15V |
| Weight | 0.166lb |
| Width | 3.62inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for TDK KWS5-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
