Board mount DC/DC converter, 5.4W, AC-DC regulated power supply module with one output. Features a hybrid design and a 4-terminal dual position configuration. Operates within a commercial temperature range of -10°C to 55°C. Input voltage range is 85VAC to 265VAC. Package dimensions are 25.4mm width and 38.1mm length, conforming to JEDEC package code R-PDMA-P4.
Sign in to ask questions about the TDK KWS5A-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK KWS5A-12 technical specifications.
| Max Operating Temperature | 55 |
| Number of Terminals | 4 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-P4 |
| Width | 25.4 |
| Length | 38.1 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 265 |
| Input Voltage-Min | 85 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK KWS5A-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.