The TDK KWS5A-5 is a commercial temperature AC/DC power supply with a maximum operating temperature of 55 degrees Celsius and a minimum operating temperature of -10 degrees Celsius. It has a 4-pin package with a width of 25.4mm and a length of 38.1mm. The power supply has a single function and a single output, with an input voltage range of 85 to 265 volts.
Sign in to ask questions about the TDK KWS5A-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK KWS5A-5 technical specifications.
| Max Operating Temperature | 55 |
| Number of Terminals | 4 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-P4 |
| Width | 25.4 |
| Length | 38.1 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 265 |
| Input Voltage-Min | 85 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK KWS5A-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.