The AC/DC power supply is a 20kV output device with a maximum output power of 15kW. It operates within a temperature range of 5 to 45 degrees Celsius. The supply has a typical AC input voltage of 400V and an efficiency of at least 85%. It is designed for screw mounting and features a power indicator.
Sign in to ask questions about the TDK LC1202S-20KV-POS-5V-400VAC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK LC1202S-20KV-POS-5V-400VAC technical specifications.
| Package Length (mm) | 432 |
| Package Width (mm) | 222 |
| Mounting | Screw |
| Style | Enclosed |
| Number of Outputs | 1 |
| Output Voltage | 20000V |
| Input/Output Type | AC/DC |
| Maximum Output Power | 15000W |
| Typical AC Input Voltage | 400V |
| Efficiency | 85(Min)% |
| Min Operating Temperature | 5°C |
| Max Operating Temperature | 45°C |
| Medical Application | No |
| Power Indicator | Yes |
| Output Type | Fixed |
| Cage Code | 9T790 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for TDK LC1202S-20KV-POS-5V-400VAC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.