The LFS-45A-2 is an open frame AC/DC switching power supply with a single output voltage of 2V and a maximum output current of 90mA. It has a maximum output power of 682mW and an efficiency of at least 55%. The power supply operates over a temperature range of 0 to 60°C and has a minimum isolation voltage of 3750VAC. It is designed for general use and does not meet medical application standards.
TDK LFS-45A-2 technical specifications.
| Style | Open Frame |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 2V |
| Maximum Output Current | 90A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 682W |
| Efficiency | 55(Min)% |
| Minimum Isolation Voltage | 3750VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Medical Application | No |
| Line Regulation | 0.1% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.1% |
| Maximum Input Current | 12(rms)A |
| Pin Count | 8 |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.