The TDK LRS-52-24 is an AC/DC power supply module with a maximum operating temperature of 71°C and a minimum operating temperature of -10°C. It measures 159mm in width, 124mm in length, and 50.8mm in height. The module accepts input voltages between 95V and 132V and features a maximum line regulation of 0.1% and a maximum load regulation of 0.1%. The TDK LRS-52-24 is designed for use in general AC/DC power supply applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 71 |
| Min Operating Temperature | -10 |
| Width | 159 |
| Length | 124 |
| Input Voltage-Max | 132 |
| Input Voltage-Min | 95 |
| Line Regulation-Max | 0.1 |
| Load Regulation-Max | 0.1 |
| Height | 50.8 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |