
102W AC/DC power supply featuring a single 12V output at 8.5A. This chassis mount unit offers 82% efficiency, an input voltage range of 88-264V AC, and 3kV isolation voltage. Operating from -25°C to 70°C, it provides 102W maximum output power and is RoHS compliant. Dimensions are 6.3 inches in length, 3.8 inches in width, and 1.5 inches in height.
TDK LS100-12 technical specifications.
| Current - Output 1 | 8.5A |
| Depth | 96.52mm |
| Efficiency | 82% |
| Height | 1.5inch |
| Input Current | 1.2A |
| Isolation Voltage | 3kV |
| Length | 6.3inch |
| Max Current Rating | 2.2A |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 88V |
| Max Input Voltage | 264V |
| Min Input Voltage | 88V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 8.5A |
| Max Output Power | 102W |
| Max Power Dissipation | 100W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 8.5A |
| Output Power | 102W |
| Output Voltage | 12V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LS (100W) |
| Voltage - Output 1 | 12V |
| Weight | 12.345887oz |
| Width | 3.8inch |
| RoHS | Compliant |
Download the complete datasheet for TDK LS100-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
