
AC/DC power supply, single output, delivering 5V at 16A for an 80W maximum output power. Features 3kV isolation voltage, 79% efficiency, and operates within an 88-264V AC input range. Chassis mountable with dimensions of 6.3 inches length, 3.8 inches width, and 1.5 inches height. RoHS compliant and rated for operation from -25°C to 70°C.
TDK LS100-5 technical specifications.
| Approvals | CE |
| Current - Output 1 | 16A |
| Depth | 96.52mm |
| Efficiency | 79% |
| Height | 1.5inch |
| Input Current | 1.2A |
| Isolation Voltage | 3kV |
| Length | 6.3inch |
| Max Current Rating | 2.2A |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 88V |
| Max Input Voltage | 264V |
| Min Input Voltage | 88V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 16A |
| Max Output Power | 80W |
| Max Power Dissipation | 100W |
| Mount | Chassis Mount, Panel, Chassis |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 16A |
| Output Power | 80W |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LS |
| Voltage - Output 1 | 5V |
| Weight | 14.109585oz |
| Width | 3.8inch |
| RoHS | Compliant |
Download the complete datasheet for TDK LS100-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
