
150W AC-DC regulated power supply module featuring a single 15V output at 10A. This board mount converter operates from 88V to 264V AC input, delivering 150W maximum output power with 85% efficiency. It offers 3kV isolation voltage and a wide operating temperature range of -25°C to 70°C. Designed for chassis or panel mounting, this RoHS compliant component is suitable for demanding applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK LS150-15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current - Output 1 | 10A |
| Depth | 99.06mm |
| Efficiency | 85% |
| Height | 1.5inch |
| Input Current | 2A |
| Isolation Voltage | 3kV |
| Length | 7.8inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 88V |
| Max Input Voltage | 264V |
| Min Input Voltage | 88V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 10A |
| Max Output Power | 150W |
| Max Power Dissipation | 150W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 150W |
| Output Voltage | 15V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LS (150W) |
| Voltage - Output 1 | 15V |
| Weight | 1.51678oz |
| Width | 3.9inch |
| RoHS | Compliant |
Download the complete datasheet for TDK LS150-15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
