
150W AC-DC regulated power supply module, featuring a 24V nominal output voltage and 6.5A maximum output current. This board mount converter operates with 86% efficiency, accepting an AC input range of 88V to 264V. It provides 3kV isolation and is designed for chassis or panel mounting. Operating temperature range is -25°C to 70°C.
TDK LS150-24 technical specifications.
| Current - Output 1 | 6.5A |
| Depth | 99.06mm |
| Efficiency | 86% |
| Height | 1.5inch |
| Input Current | 2A |
| Isolation Voltage | 3kV |
| Length | 7.8inch |
| Max Current Rating | 3.5A |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 88V |
| Max Input Voltage | 264V |
| Min Input Voltage | 88V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 6.5A |
| Max Output Power | 150W |
| Max Power Dissipation | 150W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 6.5A |
| Output Power | 156W |
| Output Voltage | 24V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LS (150W) |
| Voltage - Output 1 | 24V |
| Weight | 2oz |
| Width | 3.9inch |
| RoHS | Compliant |
Download the complete datasheet for TDK LS150-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
