
Single-output AC/DC power supply delivering 36V at 4.3A, with a maximum output power of 155W. Features 87% efficiency, 3kV isolation voltage, and operates within an 88-264V AC input range. Designed for chassis or panel mounting, this power supply offers a wide operating temperature range from -25°C to 70°C and is RoHS compliant.
TDK LS150-36 technical specifications.
| Approvals | CE |
| Current - Output 1 | 4.3A |
| Depth | 99.06mm |
| Efficiency | 87% |
| Height | 1.5inch |
| Input Current | 2A |
| Isolation Voltage | 3kV |
| Length | 7.8inch |
| Max Current Rating | 3.5A |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 88V |
| Max Input Voltage | 264V |
| Min Input Voltage | 88V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 4.3A |
| Max Output Power | 154.8W |
| Max Power Dissipation | 150W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 36V |
| Number of Outputs | 1 |
| Output Current | 4.3A |
| Output Power | 155W |
| Output Voltage | 36V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LS |
| Voltage - Output 1 | 36V |
| Weight | 9.17123oz |
| Width | 3.9inch |
| RoHS | Compliant |
Download the complete datasheet for TDK LS150-36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.