
Single-output AC/DC power supply delivering 48V at 3.3A, with a maximum output power of 158.4W. Features 3kV isolation voltage, 87% efficiency, and a wide input voltage range of 88-264V AC. Designed for chassis or panel mounting, operating from -25°C to 70°C. RoHS compliant with CE approval.
TDK LS150-48 technical specifications.
| Approvals | CE |
| Current - Output 1 | 3.3A |
| Depth | 99.06mm |
| Efficiency | 87% |
| Height | 1.5inch |
| Input Current | 2A |
| Isolation Voltage | 3kV |
| Length | 7.8inch |
| Max Current Rating | 3.5A |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 88V |
| Max Input Voltage | 264V |
| Min Input Voltage | 88V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 3.3A |
| Max Output Power | 158.4W |
| Max Power Dissipation | 150W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 3.3A |
| Output Power | 158W |
| Output Voltage | 48V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LS |
| Voltage - Output 1 | 48V |
| Weight | 8.113011oz |
| Width | 3.9inch |
| RoHS | Compliant |
Download the complete datasheet for TDK LS150-48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
