
Board mount DC/DC converter, 150W AC-DC regulated power supply module. Features 5V nominal output voltage with 26A maximum output current, delivering 130W output power. Operates from 88V to 264V AC input, with 2A input current and 79% efficiency. Offers 3kV isolation voltage and a wide operating temperature range of -25°C to 70°C. Chassis mountable with CE approval and RoHS compliance.
Sign in to ask questions about the TDK LS150-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK LS150-5 technical specifications.
| Approvals | CE |
| Current - Output 1 | 26A |
| Depth | 99.06mm |
| Efficiency | 79% |
| Height | 1.5inch |
| Input Current | 2A |
| Isolation Voltage | 3kV |
| Length | 7.8inch |
| Max Current Rating | 3.5A |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 88V |
| Max Input Voltage | 264V |
| Min Input Voltage | 88V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 26A |
| Max Output Power | 130W |
| Max Power Dissipation | 150W |
| Mount | Chassis Mount, Panel, Chassis |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 26A |
| Output Power | 130W |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LS |
| Voltage - Output 1 | 5V |
| Weight | 9.17123oz |
| Width | 3.9inch |
| RoHS | Compliant |
Download the complete datasheet for TDK LS150-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
