
200W AC-DC regulated power supply module, featuring a 12V nominal output voltage and 16.7A maximum output current. This board mount converter operates from an 85-264V AC input range, delivering 200W of output power with 79% efficiency. It offers 3kV isolation voltage and a wide operating temperature range of -25°C to 70°C. Designed for chassis or panel mounting, this RoHS compliant component is available in bulk packaging.
TDK LS200-12 technical specifications.
| Package/Case | 200 |
| Current - Output 1 | 16.7A |
| Depth | 41mm |
| Efficiency | 79% |
| Height | 1.61inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 7.8inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 16.7A |
| Max Output Power | 200W |
| Max Power Dissipation | 200W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 16.7A |
| Output Power | 200W |
| Output Voltage | 12V |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LS (200W) |
| Voltage - Output 1 | 12V |
| Weight | 2.151712oz |
| Width | 3.9inch |
| RoHS | Compliant |
Download the complete datasheet for TDK LS200-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
