
Chassis mount AC/DC power supply with a single 12V output, delivering up to 16.7A and 139.2W maximum output power. Features include 85-264V AC input range, 3kV isolation voltage, and 79% efficiency. Operating temperature range is -25°C to 70°C. RoHS compliant with CE approval.
TDK LS200-12/L technical specifications.
| Approvals | CE |
| Current - Output 1 | 16.7A |
| Depth | 41mm |
| Efficiency | 79% |
| Height | 1.61inch |
| Isolation Voltage | 3kV |
| Length | 7.8inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 16.7A |
| Max Output Power | 139.2W |
| Max Power Dissipation | 200W |
| Mount | Chassis Mount |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 16.7A |
| Output Voltage | 12V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LS200 |
| Voltage - Output 1 | 12V |
| Weight | 2.081164oz |
| Width | 3.9inch |
| RoHS | Compliant |
Download the complete datasheet for TDK LS200-12/L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
