AC-DC Regulated Power Supply Module,
Checking distributor stock and pricing after the page loads.
TDK LS200-15/L technical specifications.
| Current - Output 1 | 13.4A |
| Efficiency | 83% |
| Height | 1.61inch |
| Isolation Voltage | 3kV |
| Length | 7.8inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 13.4A |
| Max Power Dissipation | 200W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 13.4A |
| Output Voltage | 15V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LS (200W) |
| Voltage - Output 1 | 15V |
| Weight | 2.04589oz |
| Width | 3.9inch |
| RoHS | Compliant |
No datasheet is available for this part.