
200W AC/DC power supply featuring a single 24V output. Delivers 8.4A maximum output current with 202W maximum output power. Operates from 85-264V AC input and provides 3kV isolation voltage. Chassis mountable with dimensions of 7.8" length, 3.9" width, and 1.61" height. Achieves 84% efficiency and operates within a -25°C to 70°C temperature range.
TDK LS200-24 technical specifications.
| Package/Case | 200 |
| Current - Output 1 | 8.4A |
| Depth | 98mm |
| Efficiency | 84% |
| Height | 1.61inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 7.8inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 8.4A |
| Max Output Power | 200W |
| Max Power Dissipation | 200W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 8.4A |
| Output Power | 202W |
| Output Voltage | 24V |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LS (200W) |
| Voltage - Output 1 | 24V |
| Weight | 6oz |
| Width | 3.9inch |
| RoHS | Compliant |
Download the complete datasheet for TDK LS200-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
