
Chassis mount AC/DC power supply, single output, 24V nominal voltage, delivering up to 5.8A continuous output current and 8.4A peak output current. Features 139.2W maximum output power, 85V to 264V AC input voltage range, and 3kV isolation voltage. Operates efficiently at 84% with a wide temperature range of -25°C to 70°C. Dimensions: 7.8-inch length, 3.9-inch width, 1.61-inch height. RoHS compliant.
TDK LS200-24/L technical specifications.
| Current - Output 1 | 8.4A |
| Efficiency | 84% |
| Height | 1.61inch |
| Isolation Voltage | 3kV |
| Length | 7.8inch |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 5.8A |
| Max Output Power | 139.2W |
| Max Output Voltage | 28.8V |
| Min Output Voltage | 22V |
| Max Power Dissipation | 200W |
| Mount | Chassis Mount |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 8.4A |
| Output Voltage | 24V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LS (200W) |
| Voltage - Output 1 | 24V |
| Weight | 7.054792oz |
| Width | 3.9inch |
| RoHS | Compliant |
Download the complete datasheet for TDK LS200-24/L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.