TDK LS200-36/L technical specifications.
| Approvals | CE |
| Current - Output 1 | 5.6A |
| Efficiency | 85% |
| Height | 1.61inch |
| Isolation Voltage | 3kV |
| Length | 7.8inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 5.6A |
| Max Power Dissipation | 200W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 5.6A |
| Output Voltage | 36V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LS200 |
| Voltage - Output 1 | 36V |
| Weight | 9.17123oz |
| Width | 3.9inch |
| RoHS | Compliant |
Download the complete datasheet for TDK LS200-36/L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
