
200W AC-DC regulated power supply module, featuring a single 48V output with 4.2A maximum current. This board mount DC/DC converter operates from 85-264V AC input, offering 3kV isolation voltage and 85% efficiency. Designed for chassis or panel mounting, it boasts a 200W output power rating and a wide operating temperature range of -25°C to 70°C. The module is RoHS compliant and lead-free.
TDK LS200-48 technical specifications.
| Package/Case | 200 |
| Current - Output 1 | 4.2A |
| Efficiency | 85% |
| Height | 1.61inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 7.8inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 4.2A |
| Max Output Power | 200W |
| Max Power Dissipation | 200W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 202W |
| Output Voltage | 48V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LS (200W) |
| Voltage - Output 1 | 48V |
| Weight | 9.17123oz |
| Width | 3.9inch |
| RoHS | Compliant |
Download the complete datasheet for TDK LS200-48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.