
200W AC-DC regulated power supply module, featuring a 5V nominal output voltage and 40A maximum output current. This board mount DC/DC converter operates from 85-264V AC input, delivering 200W of power with 75% efficiency. Boasting 3kV isolation voltage and a wide operating temperature range of -25°C to 70°C, it is RoHS compliant and available in a 200 package size suitable for chassis or panel mounting.
TDK LS200-5 technical specifications.
| Approvals | CE |
| Package/Case | 200 |
| Current - Output 1 | 40A |
| Depth | 41mm |
| Efficiency | 75% |
| Height | 1.61inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 7.8inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 40A |
| Max Output Power | 200W |
| Max Power Dissipation | 200W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 40A |
| Output Power | 200W |
| Output Voltage | 5V |
| Package Quantity | 10 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LS |
| Voltage - Output 1 | 5V |
| Weight | 8.113011oz |
| Width | 3.9inch |
| RoHS | Compliant |
Download the complete datasheet for TDK LS200-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
