The LS200-7/L is a regulated AC/DC power supply with a single output voltage of 7.5V. It can deliver a maximum output current of 17.3mA and has an efficiency of 77%. The power supply operates within a temperature range of -25°C to 70°C and is designed for general applications. It features a screw terminal block input connector and a power indicator. The LS200-7/L has a ripple and noise of 80mV and a line regulation of 20mV, with a load regulation of 40mV.
Checking distributor stock and pricing after the page loads.
TDK LS200-7/L technical specifications.
| Style | U Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 7.5V |
| Maximum Output Current | 17.3A |
| Input/Output Type | AC/DC |
| Efficiency | 77% |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Medical Application | No |
| Line Regulation | 20mV |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 40mV |
| Maximum Input Current | 3.5(Typ)A |
| Ripple & Noise | 80mV |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.