
25W AC-DC regulated power supply module, board mountable, featuring a single 5V output with a 5A maximum output current. This module offers 3kV isolation voltage and operates across a temperature range of -25°C to 70°C. With a 79% efficiency and 25W maximum power dissipation, it is designed for chassis or panel mounting. Dimensions are 3.1 inches in length, 2 inches in width, and 1.1 inches in height.
TDK LS25-5 technical specifications.
| Current - Output 1 | 5A |
| Depth | 50.8mm |
| Efficiency | 79% |
| Height | 1.1inch |
| Isolation Voltage | 3kV |
| Length | 3.1inch |
| Max Current Rating | 700mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 5A |
| Max Power Dissipation | 25W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Power | 25W |
| Output Voltage | 5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LS (25W) |
| Voltage - Output 1 | 5V |
| Weight | 1.058lb |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for TDK LS25-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
