
General AC/DC Power Supply, single output, 36V at 1A, delivering 36W maximum output power. Features 84% efficiency, 3kV isolation voltage, and operates across a wide input voltage range of 88-264V AC. Chassis mountable with dimensions of 3.9" L x 3.2" W x 1.4" H, and a weight of 8oz. This RoHS compliant component is suitable for operation between -25°C and 70°C.
TDK LS35-36 technical specifications.
| Approvals | CE |
| Current - Output 1 | 1A |
| Depth | 81.28mm |
| Efficiency | 84% |
| Height | 1.4inch |
| Isolation Voltage | 3kV |
| Length | 3.9inch |
| Max Current Rating | 800mA |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 88V |
| Max Input Voltage | 264V |
| Min Input Voltage | 88V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 1A |
| Max Output Power | 35W |
| Max Power Dissipation | 35W |
| Mount | Chassis Mount, Panel, Chassis |
| Nominal Output Voltage | 36V |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Power | 36W |
| Output Voltage | 36V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LS |
| Voltage - Output 1 | 36V |
| Weight | 8oz |
| Width | 3.2inch |
| RoHS | Compliant |
Download the complete datasheet for TDK LS35-36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
