The HighE varistor from TDK is a single-circuit device with a maximum surge current of 40kA and a varistor voltage of 715V. It is designed for chassis mount applications and is available in a bulk packaging configuration. The varistor's energy rating is 950J, and it is compliant with lead-free standards.
Checking distributor stock and pricing after the page loads.
| Energy | 950J |
| Lead Free | Lead Free |
| Max Surge Current | 40kA |
| Max Varistor Voltage | 786.5V |
| Min Varistor Voltage | 643.5V |
| Mount | Chassis Mount |
| Number of Circuits | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | HighE |
| Varistor Voltage | 715V |
| RoHS | Compliant |