
Single-output AC/DC power supply delivering 36V at 2.1A, with a maximum output power of 76W. Features include 86% efficiency, 3kV isolation voltage, and a wide AC input range of 88-264V. Operates across a temperature range of -25°C to 70°C and is CE and RoHS compliant. Designed for chassis or panel mounting.
TDK LS75-36 technical specifications.
| Approvals | CE |
| Current - Output 1 | 2.1A |
| Depth | 96.52mm |
| Efficiency | 86% |
| Height | 1.5inch |
| Input Current | 1A |
| Isolation Voltage | 3kV |
| Length | 5.1inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 88V |
| Max Input Voltage | 264V |
| Min Input Voltage | 88V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 2.1A |
| Max Output Power | 75.6W |
| Max Power Dissipation | 75W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 36V |
| Number of Outputs | 1 |
| Output Current | 2.1A |
| Output Power | 76W |
| Output Voltage | 36V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LS |
| Voltage - Output 1 | 36V |
| Weight | 8.81849oz |
| Width | 3.8inch |
| RoHS | Compliant |
Download the complete datasheet for TDK LS75-36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
