AC/DC Power Supply Triple-OUT 5V/12V/-12V 20A/5A/2A 160W
Checking distributor stock and pricing after the page loads.
| Style | Open Frame |
| Number of Outputs | 3 |
| Output Voltage | 5|12|-12V |
| Maximum Output Current | 20|5|2A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 160W |
| Efficiency | 70(Typ)% |
| Minimum Isolation Voltage | 2000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Medical Application | No |
| Power Indicator | Yes |
| Output Type | Fixed |