
Surface mount, shielded, wirewound power inductor with 4.7µH inductance and 30% tolerance, designed for automotive applications. Features a ferrite core, 1.19A maximum DC current rating, and 0.14 Ohm DC resistance. Operating temperature range from -40°C to 150°C, packaged in tape and reel.
Sign in to ask questions about the TDK LTF3020T-4R7N-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK LTF3020T-4R7N-D technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 140mR |
| Height | 2mm |
| Inductance | 4.7uH |
| Length | 4.5mm |
| Max DC Current | 850mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Resistance | 0.11R |
| Saturation Current | 850mA |
| Series | LTF3020-D |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 30% |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for TDK LTF3020T-4R7N-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
