
The TDK LTF4022T-3R3N-D is a surface mount shielded fixed inductor with a core material of ferrite. It features a DC resistance of 64mR and an inductance of 3.3uH. The inductor is rated for a maximum DC current of 1.6A and operates within a temperature range of -40°C to 150°C. It is compliant with AEC-Q200 and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK LTF4022T-3R3N-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK LTF4022T-3R3N-D technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) | 64mR |
| Height | 2.2mm |
| Inductance | 3.3uH |
| Lead Free | Lead Free |
| Length | 5.5mm |
| Max DC Current | 1.6A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Saturation Current | 1.6A |
| Series | LTF4022-D |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 30% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for TDK LTF4022T-3R3N-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
