Surface mount shielded wirewound power inductor with 10µH inductance and 20% tolerance. Features a ferrite core, 1.51A current rating, and 0.16Ω DCR. Operates from -40°C to 105°C with a saturation current of 1.37A. Packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK LTF5022T-100M1R3-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK LTF5022T-100M1R3-D technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.51A |
| DC Resistance (DCR) | 160mR |
| Height | 2.2mm |
| Height - Seated (Max) | 0.086inch |
| Inductance | 10uH |
| Lead Free | Lead Free |
| Length | 0.205inch |
| Max DC Current | 1.37A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Resistance | 0.13R |
| RoHS Compliant | Yes |
| Saturation Current | 1.37A |
| Self Resonant Frequency | 50MHz |
| Series | LTF5022T |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.005997oz |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for TDK LTF5022T-100M1R3-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.