
Surface mount shielded wirewound power inductor with 10µH inductance and 20% tolerance. Features a ferrite core, 1.7A RMS current rating, and 1.4A saturation current. Operates within a -40°C to 105°C temperature range, with a low DC resistance of 160mΩ. Dimensions are 5.2mm length, 5.1mm width, and 2.2mm height.
Sign in to ask questions about the TDK LTF5022T-100M1R4-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK LTF5022T-100M1R4-LC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.7A |
| DC Resistance (DCR) | 160mR |
| Depth | 5.1mm |
| Height | 2.2mm |
| Height - Seated (Max) | 0.087inch |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max DC Current | 1.4A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.7A |
| RoHS Compliant | Yes |
| Saturation Current | 1.4A |
| Series | LTF5022T |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for TDK LTF5022T-100M1R4-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
