This ferrite inductor has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is rated for a maximum DC current of 3.87A and has a DC resistance of 31mR. The inductor is shielded and has a tolerance of 30%. It is available in a nonstandard package with a height of 2.2mm and a length of 0.205inch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK LTF5022T-1R2N3R4-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK LTF5022T-1R2N3R4-D technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 3.4A |
| DC Resistance (DCR) | 31mR |
| Height | 2.2mm |
| Height - Seated (Max) | 0.086inch |
| Inductance | 1.2uH |
| Length | 0.205inch |
| Max DC Current | 3.87A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 3.87A |
| Series | LTF5022T |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.005997oz |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for TDK LTF5022T-1R2N3R4-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.