
Surface mount shielded wirewound power inductor with 1.5µH inductance and 30% tolerance, designed for high current applications up to 3.6A. Features a ferrite core, 32mΩ DC resistance, and operates across a wide temperature range of -40°C to 105°C. This component is supplied in tape and reel packaging, with a compact 6.5mm x 5mm x 2.2mm footprint.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK LTF5022T-1R5N3R6-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK LTF5022T-1R5N3R6-LC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 32mR |
| Depth | 5mm |
| Height | 2.2mm |
| Inductance | 1.5uH |
| Inductance Tolerance | 30% |
| Length | 6.5mm |
| Max DC Current | 3.6A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 3.6A |
| Series | LTF5022 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.005997oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK LTF5022T-1R5N3R6-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
