
Surface mount shielded wirewound power inductor with 1.8µH inductance and 30% tolerance. Features a ferrite core, 3.8A RMS current rating, and 3.6A saturation current. Operates from -40°C to 105°C with a low 32mΩ DC resistance. Packaged in tape and reel for automated assembly.
TDK LTF5022T-1R8N3R6-LC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 32mR |
| Depth | 5.1mm |
| Height | 2.2mm |
| Inductance | 1.8uH |
| Inductance Tolerance | 30% |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max DC Current | 3.6A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 3.8A |
| RoHS Compliant | Yes |
| Saturation Current | 3.6A |
| Series | LTF5022T |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK LTF5022T-1R8N3R6-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
