Shielded wirewound power inductor with 22µH inductance and 20% tolerance, designed for surface mount applications. Features a ferrite core, 1.2A RMS current capability, and 900mA saturation current. Operating temperature range is -40°C to 105°C, with a DC resistance of 320mΩ at a test frequency of 100kHz. Dimensions are 5.2mm (L) x 5mm (W) x 2.2mm (H), with a 5022 metric case code.
TDK LTF5022T-220MR98-LC technical specifications.
| Case Code (Metric) | 5022 |
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 320mR |
| Depth | 5.1mm |
| Height | 2.2mm |
| Inductance | 22uH |
| Inductance Tolerance | 20% |
| Length | 5.2mm |
| Max DC Current | 900mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.2A |
| RoHS Compliant | Yes |
| Saturation Current | 900mA |
| Series | LTF5022T |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK LTF5022T-220MR98-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
