General Purpose Inductor, 2.2uH, 30%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT
TDK LTF5022T-2R2N3R2 technical specifications.
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.