This ferrite shielded inductor has a 3.3uH inductance value and a 50mR DC resistance. It is rated for a maximum operating temperature of 105°C and a maximum DC current of 2.51A. The inductor is shielded and has a surface mount termination. It is packaged in a tape and reel format with 500 units per reel.
Sign in to ask questions about the TDK LTF5022T-3R3N2R5-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK LTF5022T-3R3N2R5-D technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 50mR |
| Height | 2.2mm |
| Inductance | 3.3uH |
| Length | 6.5mm |
| Max DC Current | 2.51A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Resistance | 0.041R |
| RoHS Compliant | Yes |
| Saturation Current | 2.5A |
| Series | LTF5022T |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.005997oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK LTF5022T-3R3N2R5-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.