
Surface mount, shielded, wirewound power inductor with 3.3µH inductance and 30% tolerance. Features a ferrite core, 2.7A RMS current rating, and 2.5A saturation current. DC resistance is 60mΩ at a test frequency of 100kHz. Operates from -40°C to 105°C and is supplied in tape and reel packaging.
Sign in to ask questions about the TDK LTF5022T-3R3N2R5-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK LTF5022T-3R3N2R5-LC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.7A |
| DC Resistance (DCR) | 60mR |
| Depth | 5.1mm |
| Height | 2.2mm |
| Height - Seated (Max) | 0.087inch |
| Inductance | 3.3uH |
| Inductance Tolerance | 30% |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max DC Current | 2.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.7A |
| RoHS Compliant | Yes |
| Saturation Current | 2.5A |
| Series | LTF5022T |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for TDK LTF5022T-3R3N2R5-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
