
Surface mount, shielded wirewound power inductor with 4.7µH inductance and 30% tolerance. Features a ferrite core, 2.18A RMS current capability, and 2A saturation current. DC resistance is 74mΩ, with a maximum operating temperature of 105°C. Dimensions are 6.5mm length, 5mm width, and 2.2mm height. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the TDK LTF5022T-4R7N2R0-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK LTF5022T-4R7N2R0-D technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 74mR |
| Height | 2.2mm |
| Inductance | 4.7uH |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max DC Current | 2.03A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Resistance | 0.062R |
| RMS Current (Irms) | 2.18A |
| RoHS Compliant | Yes |
| Saturation Current | 2A |
| Series | LTF5022T |
| Series Resistance | 74mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.005997oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK LTF5022T-4R7N2R0-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
