
Surface mount fixed inductor featuring 6.8µH inductance with a 30% tolerance, designed for power applications. This shielded, wirewound component utilizes a ferrite core and offers a DC resistance of 110mΩ. It supports a maximum DC current of 1.7A and a saturation current of 1.6A, operating effectively at 100kHz. The component is housed in a compact 6.5mm x 5mm x 2.2mm package, suitable for surface mounting.
TDK LTF5022T-6R8N1R6-LC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 110mR |
| Depth | 5mm |
| Height | 2.2mm |
| Inductance | 6.8uH |
| Inductance Tolerance | 30% |
| Length | 6.5mm |
| Max DC Current | 1.7A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 1.6A |
| Series | LTF5022 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.005997oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK LTF5022T-6R8N1R6-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
