AC/DC Power Supply Dual-OUT 5V/24V 1.5A/0.3A 15W 11-Pin
Checking distributor stock and pricing after the page loads.
| Warranty | 1Year |
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 2 |
| Output Voltage | 5|24V |
| Maximum Output Current | 1.5|0.3A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 15(Typ)W |
| Efficiency | 64(Typ)% |
| Minimum Isolation Voltage | 2000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 1% |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 2% |
| Maximum Input Current | 0.4A |
| Ripple & Noise | 100mV|200mV |
| Pin Count | 11 |
| RoHS Version | 2002/95/EC |