
Enclosed AC/DC power supply, chassis mountable, delivering 15W maximum output power. Features three outputs: 5V at 3A, 12V, and -5V. Isolation voltage rated at 3kV, with operating temperatures from 0°C to 60°C. Approvals include CE, UL, and CSA. Dimensions: 5.03" L x 2.36" W x 0.98" H.
TDK LWT-15H-525 technical specifications.
| Approvals | CE, UL, CSA |
| Current - Output 1 | 3A |
| Current - Output 3 | 400mA |
| Depth | 60mm |
| Efficiency | 72% |
| Height | 0.98inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 5.03inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Power Dissipation | 15W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 3 |
| Output Power | 17W |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LW |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -5V |
| Weight | 2.094lb |
| Width | 2.36inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for TDK LWT-15H-525 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
