
Enclosed AC/DC power supply featuring three outputs: 5V at 3A, 15V at 600mA, and -15V at 400mA, delivering a total of 17W maximum output power. This chassis mountable unit operates from 85-265V AC input, boasts 3kV isolation voltage, and achieves 72% efficiency. Designed for a 0°C to 60°C operating temperature range, it meets CE, UL, and CSA approvals.
TDK LWT-15H-5FF technical specifications.
| Approvals | CE, UL, CSA |
| Current - Output 1 | 3A |
| Current - Output 2 | 600mA |
| Current - Output 3 | 400mA |
| Depth | 60mm |
| Efficiency | 72% |
| Height | 0.98inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 5.03inch |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Output Power | 17W |
| Max Power Dissipation | 15W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 3 |
| Output Current | 3A |
| Output Power | 17W |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | LW |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 15V |
| Voltage - Output 3 | -15V |
| Weight | 1.609lb |
| Width | 2.36inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for TDK LWT-15H-5FF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
