
Enclosed AC/DC power supply, 30W output power, featuring three outputs: 5V at 5A, 12V, and -5V. This chassis mountable unit offers 3kV isolation voltage and operates within a 0°C to 60°C temperature range. Approvals include CE, UL, and CSA. Dimensions are 6.29 inches in length, 2.75 inches in width, and 0.98 inches in height.
TDK LWT-30H-525 technical specifications.
| Approvals | CE, UL, CSA |
| Current - Output 1 | 5A |
| Current - Output 3 | 600mA |
| Efficiency | 73% |
| Height | 0.98inch |
| Isolation Voltage | 3kV |
| Length | 6.29inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.2A |
| Max Power Dissipation | 30W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 3 |
| Output Current | 5A |
| Output Power | 30W |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LW |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -5V |
| Width | 2.75inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for TDK LWT-30H-525 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.