
Enclosed AC/DC power supply delivering 50W total output power. Features three outputs: 5V at 8A, +12V at 1.5A, and -12V at 1A. Operates with an AC input range of 85-265V and offers 3kV isolation voltage. Designed for chassis or panel mounting, this 50W converter boasts a 72% efficiency and a wide operating temperature range of 0°C to 60°C. Approvals include CE, UL, and CSA.
TDK LWT-50H-522 technical specifications.
| Approvals | CE, UL, CSA |
| Current - Output 1 | 8A |
| Current - Output 2 | 1.5A |
| Current - Output 3 | 1A |
| Depth | 97mm |
| Efficiency | 72% |
| Height | 1.02inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 6.29inch |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Output Power | 50W |
| Max Power Dissipation | 50W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 3 |
| Output Current | 8A |
| Output Power | 50W |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | LW |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Weight | 400g |
| Width | 3.82inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for TDK LWT-50H-522 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
