AC/DC Power Supply Single-OUT 24V 37.5A 750W
Checking distributor stock and pricing after the page loads.
| Style | Enclosed |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 37.5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 750W |
| Efficiency | 75(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 71°C |
| Medical Application | No |
| Line Regulation | 0.1% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 0.1% |
| Ripple & Noise | 100mV |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |