
Board mount DC/DC converter with a nominal output voltage of 24V and a maximum output current of 21A, delivering up to 504W of power. Features a wide AC input voltage range from 85V to 265V, 3kV isolation voltage, and 84% efficiency. Designed for chassis or panel mounting, this converter operates across a broad temperature range of -40°C to 71°C and is CE approved.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK LZSA-500-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK LZSA-500-3 technical specifications.
| Approvals | CE |
| Current - Output 1 | 21A |
| Depth | 120.65mm |
| Efficiency | 84% |
| Height | 4.75inch |
| Isolation Voltage | 3kV |
| Length | 260.35mm |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 21A |
| Max Output Power | 504W |
| Max Power Dissipation | 500W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 21A |
| Output Power | 504W |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | LZSA |
| Voltage - Output 1 | 24V |
| Width | 5.62inch |
| RoHS | Compliant |
Download the complete datasheet for TDK LZSA-500-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
