Power Line Filter 60Hz 36A 250VAC/250VDC Terminal Block Flange Mount
Checking distributor stock and pricing after the page loads.
TDK MB1236-HFP technical specifications.
| Max Current Rating | 36A |
| Max Voltage Rating (AC) | 250V |
| Mount | Flanges |
| Operating Frequency | 60 Hz |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Terminal Block |
| RoHS | Compliant |